Omron F3S-TGR-N_C Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/2NC, 10m Cable
- RS Stock No.:
- 757-9253
- Mfr. Part No.:
- F3S-TGR-NMPC-21-10
- Brand:
- Omron
13 In stock for same day dispatch
Added
Price Each
Kr. 1 654,00
(exc. VAT)
Kr. 2 067,50
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 654,00 |
5 + | Kr. 1 571,30 |
- RS Stock No.:
- 757-9253
- Mfr. Part No.:
- F3S-TGR-NMPC-21-10
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Omron Non-Contact Switch
The Omron F3S-TGR-N_C series non-contact switch has a switching distance of 12mm and 24VDC supply voltage. This is miniature sensors with 10m pre-wired cable connection. It has 2 normally closed contacts and 1 normally open contact. This switch is designed to interlock hinged, sliding or removable guard doors. Both plastic and stainless steel switches are available but the latter is ideally suited to high hygiene demands in the food industry. It has a long sensing range to avoid false signals resulting from an ill-aligned door.
Note:
Models F3S-TGR-N_C are coded. Actuator is included. For a suitable controller see the G9SA or G9SB from Omron or the NE1A DeviceNet system.
Note:
Models F3S-TGR-N_C are coded. Actuator is included. For a suitable controller see the G9SA or G9SB from Omron or the NE1A DeviceNet system.
Features and Benefits
Contactless operation for no abrasion
Excellent coverage of mechanical tolerances
Can operate behind stainless steel fittings
Screw hole covers
Excellent coverage of mechanical tolerances
Can operate behind stainless steel fittings
Screw hole covers
Certifications
IP67 rated
EN 954-1
EN ISO13849-1
EN 60204-1
EN/IEC 60947-5-3
UL 508
CSA C22.2
BS 5304
EN1088-1
EN 954-1
EN ISO13849-1
EN 60204-1
EN/IEC 60947-5-3
UL 508
CSA C22.2
BS 5304
EN1088-1
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | NO/2NC |
Housing Material | Plastic |
Connection Type | 10m Cable |
Actuator Type | Coded |
Sensor Principle | Magnetic |
Safety Category | 4 |
Actuator Included | Yes |
Series | F3S-TGR-N_C |
Switching Distance | 12 mm |
IP Rating | IP67 |
Number of Approach Directions | 2 |
Depth | 13mm |
Width | 26mm |
Length | 36mm |
- RS Stock No.:
- 757-9253
- Mfr. Part No.:
- F3S-TGR-NMPC-21-10
- Brand:
- Omron