- RS Stock No.:
- 766-1671
- Mfr. Part No.:
- XCSDMR5902
- Brand:
- Telemecanique Sensors
6 In stock for same day dispatch
Added
Price Each
Kr. 899,43
(exc. VAT)
Kr. 1 124,29
(inc. VAT)
Units | Per unit |
1 + | Kr. 899,43 |
- RS Stock No.:
- 766-1671
- Mfr. Part No.:
- XCSDMR5902
- Brand:
- Telemecanique Sensors
Legislation and Compliance
Product Details
XCS-DMR Coded Magnetic Safety Switches, Cylindrical
The Schneider XCS-DMR coded magnetic safety switches are designed for monitoring the doors, covers and guards of industrial machines with imprecise guiding and low inertia. These safety switches are ideally suited for machines subjected to frequent washing or liquid spray. They protect the operator by immediately stopping any dangerous movement as soon as the distance between the switch and its magnet is greater than 8mm.
1 approach direction
8mm tolerance to misalignment
LED versions have an LED in series with one N/C giving indication when guard is closed
Coded reed technology - switch cannot be totally defeated by a simple magnet
Cylindrical plastic housing
Dimensions: Ø30 x 38.5mm
Available pre-cabled or with connector on flying lead
IP66/67 protection in accordance with EN/IEC 60529
ROHS compliant
8mm tolerance to misalignment
LED versions have an LED in series with one N/C giving indication when guard is closed
Coded reed technology - switch cannot be totally defeated by a simple magnet
Cylindrical plastic housing
Dimensions: Ø30 x 38.5mm
Available pre-cabled or with connector on flying lead
IP66/67 protection in accordance with EN/IEC 60529
ROHS compliant
Note
With the appropriate monitoring system and correctly wired these switches can reach safety category 4 conforming to EN/ISO 13849-1, PL e conforming to EN/ISO 13849-1, SIL 3 conforming to EN/IEC 61508.
Standards
IEC 947-1; EN 547-5-1; EN 547-5-3; EN 60204-1; EN 1088.
Approvals
UL, CSA.
Specifications
Attribute | Value |
---|---|
Housing Material | Thermoplastic |
Actuator Type | Magnetic |
IP Rating | IP66, IP67 |
Width | 15mm |
Length | 38.5mm |