- RS Stock No.:
- 826-2988
- Mfr. Part No.:
- 1745350000
- Brand:
- Weidmüller
20 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 30,126
(exc. VAT)
Kr. 37,658
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 30,126 | Kr. 150,63 |
*price indicative |
- RS Stock No.:
- 826-2988
- Mfr. Part No.:
- 1745350000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
Product Details
ZEI Feed-Through Terminals
Z-series supply terminals with tension clamp technology. The tension clamp technology has a high level of flexibility making the terminals a popular choice for various applications.
Features and Benefits
Spring connection
Tension clamp technology
Snap-on mounting
Tension clamp technology
Snap-on mounting
Specifications
Attribute | Value |
---|---|
Colour | Dark Beige |
Number of Levels | Single |
American Wire Gauge | 14 → 4AWG |
Series | Z |
Termination Method | Clamp |
Voltage Rating | 500 V |
Current Rating | 76A |
Pitch | 14.7mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
- RS Stock No.:
- 826-2988
- Mfr. Part No.:
- 1745350000
- Brand:
- Weidmüller