- RS Stock No.:
- 826-2990
- Mfr. Part No.:
- 1772070000
- Brand:
- Weidmüller
90 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 11,989
(exc. VAT)
Kr. 14,986
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 11,989 | Kr. 119,89 |
*price indicative |
- RS Stock No.:
- 826-2990
- Mfr. Part No.:
- 1772070000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Weidmuller Feedthrough Terminal Blocks Z Series
Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
Features and Benefits
One, two, three and four tier available
Tension clamp technology
Available in different colours
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
American Wire Gauge | 26 → 12AWG |
Series | Z |
Termination Method | Clamp |
Cable CSA | 2.5mm² |
Current Rating | 24A |
Voltage Rating | 800 V |
Pitch | 5.1mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
- RS Stock No.:
- 826-2990
- Mfr. Part No.:
- 1772070000
- Brand:
- Weidmüller