- RS Stock No.:
- 813-9597
- Mfr. Part No.:
- LK4GU3CN
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 813-9597
- Mfr. Part No.:
- LK4GU3CN
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
LK4 Series Nonfusible Disconnect Switches - Accessories
Handles and shafts for LK switches which offer the user largest selection of options in operating the switch with standard configuration ON / OFF.
NEMA/UL/IP 1, 3R, 4, 4X and 12 rated
Available in two colours: black or red/yellow
2-position standard configuration: ON / OFF
IP54 and IP65
Available in two colours: black or red/yellow
2-position standard configuration: ON / OFF
IP54 and IP65
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 60A |
Voltage Rating | 600V |
Electrical Phase | 3 |
Handle Colour | Black, Red/Yellow |
Auxiliary Contacts Available | Yes |
Length | 64mm |
Width | 79.5mm |
Depth | 125mm |
Terminal Type | Cable |
- RS Stock No.:
- 813-9597
- Mfr. Part No.:
- LK4GU3CN
- Brand:
- Schneider Electric
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA