- RS Stock No.:
- 164-0159
- Mfr. Part No.:
- RM207730
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-0159
- Mfr. Part No.:
- RM207730
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RM Series PCB
2 / 3 pole 10 / 16A, NO / CO contacts
Power relay
PCB version
RoHS compliant (Directive 2002/95/EC) as per product date code 0415
Applications include power supplies,pumpcontrol and elevator control
Power relay
PCB version
RoHS compliant (Directive 2002/95/EC) as per product date code 0415
Applications include power supplies,pumpcontrol and elevator control
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 16A |
Terminal Type | Through Hole |
Length | 38.5mm |
Coil Resistance | 8.3 kΩ |
Maximum Operating Temperature | +55°C |
Height | 55.5mm |
Depth | 35.5mm |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -45°C |
Maximum Switching Power AC | 6 kVA |
Application | Power |