- RS Stock No.:
- 245-9224
- Mfr. Part No.:
- SF-1206F450M-2
- Brand:
- Bourns
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each (On a Reel of 3000)
Kr. 3,725
(exc. VAT)
Kr. 4,656
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | Kr. 3,725 | Kr. 11 175,00 |
*price indicative |
- RS Stock No.:
- 245-9224
- Mfr. Part No.:
- SF-1206F450M-2
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Bourns SF-1206F-M series fast acting thin film SMD Fuse are designed with thin film chip for overcurrent protection. These thin film fuses feature a miniature footprint, UL 248-14 listing, and surface mount packaging for automated assembly. The fast acting fuses are ideal for battery chargers, digital cameras, disk drives, LCD monitors, and cell phones.
Operating temperature range from -55°C to 125°C
Halogen free
Halogen free
Specifications
Attribute | Value |
---|---|
Current Rating | 4.5A |
Voltage Rating | 65V dc |
Fuse Speed | F |
Body Material | Ceramic |