- RS Stock No.:
- 245-9225
- Mfr. Part No.:
- SF-1206F450M-2
- Brand:
- Bourns
3000 In stock for same day dispatch
Added
Price Each (On a Tape of 10)
Kr. 6,149
(exc. VAT)
Kr. 7,686
(inc. VAT)
Units | Per unit | Per Tape* |
10 - 90 | Kr. 6,149 | Kr. 61,49 |
100 - 190 | Kr. 5,588 | Kr. 55,88 |
200 - 490 | Kr. 4,906 | Kr. 49,06 |
500 - 990 | Kr. 4,389 | Kr. 43,89 |
1000 + | Kr. 3,982 | Kr. 39,82 |
*price indicative |
- RS Stock No.:
- 245-9225
- Mfr. Part No.:
- SF-1206F450M-2
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
Product Details
The Bourns SF-1206F-M series fast acting thin film SMD Fuse are designed with thin film chip for overcurrent protection. These thin film fuses feature a miniature footprint, UL 248-14 listing, and surface mount packaging for automated assembly. The fast acting fuses are ideal for battery chargers, digital cameras, disk drives, LCD monitors, and cell phones.
Operating temperature range from -55°C to 125°C
Halogen free
Halogen free
Specifications
Attribute | Value |
---|---|
Current Rating | 4.5A |
Voltage Rating | 65V dc |
Fuse Speed | F |
Body Material | Ceramic |