Littelfuse Non-Resettable Fuse, Axial 500mA, 125V ac/dc

Subtotal (1 pack of 10 units)*

Kr. 148,03

(exc. VAT)

Kr. 185,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 610 unit(s) ready to ship
  • Plus 60 unit(s) ready to ship from another location
  • Plus 980 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 14,803Kr. 148,03

*price indicative

Packaging Options:
RS Stock No.:
541-3259
Mfr. Part No.:
0251.500NRT1L
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Non-Resettable Fuse

Lead Orientation

Axial

Fuse Speed

FF

Body Material

Ceramic

Lead Length

52.4mm

Length

38.1mm

Height

7.11mm

Fuse Characteristics

Fast Acting

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Breaking Capacity

300A

Standards/Approvals

UL

Series

251/253

Lead Diameter

0.64mm

Littelfuse 251 Series Fast-acting


Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.

All fuses have Thermoplaste Polyamide bodies

Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy