Littelfuse Non-Resettable Fuse, Axial 1.5A, 125V ac/dc
- RS Stock No.:
- 541-3271
- Mfr. Part No.:
- 025101.5HAT1L
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 115,20
(exc. VAT)
Kr. 144,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 490 unit(s) ready to ship
- Plus 900 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | Kr. 11,52 | Kr. 115,20 |
| 50 - 240 | Kr. 9,868 | Kr. 98,68 |
| 250 - 490 | Kr. 8,92 | Kr. 89,20 |
| 500 - 990 | Kr. 7,545 | Kr. 75,45 |
| 1000 + | Kr. 6,633 | Kr. 66,33 |
*price indicative
- RS Stock No.:
- 541-3271
- Mfr. Part No.:
- 025101.5HAT1L
- Brand:
- Littelfuse
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
| Brand | Littelfuse | |
| Product Type | Non-Resettable Fuse | |
| Lead Orientation | Axial | |
| Fuse Speed | FF | |
| Body Material | Ceramic | |
| Length | 38.1mm | |
| Height | 7.11mm | |
| Minimum Operating Temperature | -55°C | |
| Fuse Characteristics | Fast Acting | |
| Breaking Capacity | 300A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Series | 251/253 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Non-Resettable Fuse | ||
Lead Orientation Axial | ||
Fuse Speed FF | ||
Body Material Ceramic | ||
Length 38.1mm | ||
Height 7.11mm | ||
Minimum Operating Temperature -55°C | ||
Fuse Characteristics Fast Acting | ||
Breaking Capacity 300A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Series 251/253 | ||

Littelfuse 251 Series Fast-acting
Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.
All fuses have Thermoplaste Polyamide bodies
Approvals
UL
Related links
- Littelfuse Non-Resettable Fuse 125 V ac/dc
- Littelfuse Non-Resettable Fuse 125 V ac
- RS PRO Non-Resettable Fuse 125 V ac/dc
- Littelfuse Non-Resettable Fuse 125 V ac/dc
- Littelfuse Non-Resettable Fuse 125 V ac/dc
- Littelfuse Non-Resettable Fuse 125 V ac/dc
- Littelfuse Non-Resettable Fuse 125 V ac/dc
- Littelfuse Non-Resettable Fuse 125 V ac/dc