- RS Stock No.:
- 764-9554
- Brand:
- RS PRO
150 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 6,969
(exc. VAT)
Kr. 8,711
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 6,969 | Kr. 69,69 |
*price indicative |
- RS Stock No.:
- 764-9554
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Slow Blow Axial Fuses
RS slow blow axial fuses are a convenient and reliable solution to a vast array of application requirements.
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5A |
Lead Orientation | Axial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Epoxy Coated |
Body Diameter | 3.18mm |
Body Height | 7.1mm |
Wire Length | 28mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac/125 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |