RS PRO PC Board Non Resettable Fuse, Axial 2A, 250V ac

Subtotal (1 pack of 10 units)*

Kr.66 22 

(exc. VAT)

Kr.82 78 

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 90 left, ready to ship
  • Final 280 unit(s) shipping from 12. desember 2025
Units
Per unit
Per Pack*
10 +Kr. 6,622Kr. 66,22

*price indicative

Packaging Options:
RS Stock No.:
764-9586
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

2A

Lead Orientation

Axial

Voltage Rating

250V ac

Fuse Speed

FF

Body Material

Epoxy Coated

Body Diameter

3.18mm

Body Height

7.1mm

Wire Length

28mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.64mm

COO (Country of Origin):
TW

RS Very Fast Acting Axial Fuses


RS very fast acting axial fuses are a convenient and reliable solution to a vast array of application requirements.


All fuses have Thermoplaste Polyamide bodies

Related links