- RS Stock No.:
- 769-3218
- Mfr. Part No.:
- SR-5-2A-BK
- Brand:
- Eaton
Available to back order for despatch 11.06.2024
Added
Price Each (In a Pack of 10)
Kr. 13,453
(exc. VAT)
Kr. 16,816
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | Kr. 13,453 | Kr. 134,53 |
50 - 240 | Kr. 11,308 | Kr. 113,08 |
250 - 490 | Kr. 8,558 | Kr. 85,58 |
500 - 990 | Kr. 7,282 | Kr. 72,82 |
1000 + | Kr. 6,402 | Kr. 64,02 |
*price indicative |
- RS Stock No.:
- 769-3218
- Mfr. Part No.:
- SR-5-2A-BK
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann SR-5 Series
Cooper Bussmann SR-5 series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Internationally accepted for primary and secondary overcurrent protection
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
Note
Eaton formerly known as Bussmann
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Diameter | 8.5mm |
Body Height | 7.6mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | Bussmann |
Wire Diameter | 0.6mm |