- RS Stock No.:
- 769-3258
- Mfr. Part No.:
- SR-5F-1-25A-BK
- Brand:
- Eaton
Available to back order for despatch 26.07.2024
Added
Price Each (In a Pack of 5)
Kr. 9,944
(exc. VAT)
Kr. 12,43
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 9,944 | Kr. 49,72 |
25 - 120 | Kr. 8,69 | Kr. 43,45 |
125 - 245 | Kr. 7,942 | Kr. 39,71 |
250 - 495 | Kr. 7,062 | Kr. 35,31 |
500 + | Kr. 6,226 | Kr. 31,13 |
*price indicative |
- RS Stock No.:
- 769-3258
- Mfr. Part No.:
- SR-5F-1-25A-BK
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann SR-5F Series
Cooper Bussmann SR-5F series fast-acting subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Fast-acting, low breaking capacity
Note
Eaton formerly known as Bussmann
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 1.25A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Plastic |
Body Diameter | 8.5mm |
Body Height | 8.1mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac |
Minimum Operating Temperature | -40°C |
Series | Bussmann |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.6mm |
- RS Stock No.:
- 769-3258
- Mfr. Part No.:
- SR-5F-1-25A-BK
- Brand:
- Eaton