- RS Stock No.:
- 769-3365
- Mfr. Part No.:
- SS-5-800MA-BK
- Brand:
- Eaton
140 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 8,668
(exc. VAT)
Kr. 10,835
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 8,668 | Kr. 43,34 |
25 - 45 | Kr. 8,25 | Kr. 41,25 |
50 - 95 | Kr. 7,722 | Kr. 38,61 |
100 + | Kr. 7,106 | Kr. 35,53 |
*price indicative |
- RS Stock No.:
- 769-3365
- Mfr. Part No.:
- SS-5-800MA-BK
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann SS-5 Series
Cooper Bussmann SS-5 series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Time-delay, low breaking capacity
Small rectangular-leaded design minimizes PCB space
Small rectangular-leaded design minimizes PCB space
Note
Eaton formerly known as Bussmann
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 800mA |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Plastic |
Body Length | 8.5mm |
Body Width | 4.3mm |
Body Height | 8.35mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -40°C |
Series | Bussmann |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.6mm |