- RS Stock No.:
- 769-3435
- Mfr. Part No.:
- SS-5H-4A-BK
- Brand:
- Eaton
110 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 3,553
(exc. VAT)
Kr. 4,441
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | Kr. 3,553 | Kr. 35,53 |
50 - 90 | Kr. 3,377 | Kr. 33,77 |
100 + | Kr. 3,157 | Kr. 31,57 |
*price indicative |
- RS Stock No.:
- 769-3435
- Mfr. Part No.:
- SS-5H-4A-BK
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann SS-5H Series
Bussmann SS-5H series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.Bussmann SS-5H series fuses protect agaianst harmful overcurrents in primary and secondary applications. Bussmann SS-5H series are suited for use with power supplies, notebooks, white goods, TV's/displays.
Small rectangular-leaded design minimizes PCB space.
Halogen-Free.
Plastic cap and base.
Halogen-Free.
Plastic cap and base.
Note
Eaton formerly known as Bussmann
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Plastic |
Body Length | 8.5mm |
Body Width | 4.3mm |
Body Height | 8.35mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 300 V ac |
Minimum Operating Temperature | -40°C |
Series | Bussmann |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |