- RS Stock No.:
- 169-9515
- Mfr. Part No.:
- SR-5F-5A-BK
- Brand:
- Eaton
Available to back order for despatch 22.07.2024
Added
Price Each (In a Bag of 200)
Kr. 12,948
(exc. VAT)
Kr. 16,185
(inc. VAT)
Units | Per unit | Per Bag* |
200 + | Kr. 12,948 | Kr. 2 589,60 |
*price indicative |
- RS Stock No.:
- 169-9515
- Mfr. Part No.:
- SR-5F-5A-BK
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
Product Details
Cooper Bussmann SR-5F Series
Cooper Bussmann SR-5F series fast-acting subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Fast-acting, low breaking capacity
Note
Eaton formerly known as Bussmann
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Plastic |
Body Diameter | 8.5mm |
Body Height | 8.1mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Series | Bussmann |
Wire Diameter | 0.6mm |