Subtotal (1 unit)*
Kr. 86,76
(exc. VAT)
Kr. 108,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 254 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 86,76 |
*price indicative
- RS Stock No.:
- 735-778
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Socket Wrench | |
| Non-Sparking | Yes | |
| Tip Size | 10 to 11 mm² | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Wrench | ||
Non-Sparking Yes | ||
Tip Size 10 to 11 mm² | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempted
The RS Pro Flex Head Socket Spanners
The RS Pro Flex Head Socket Spanners is a perfect tool for professionals or enthusiast. It is manufactured with a high quality in mind and made of hardened and tempered chrome-vanadium steel. High-quality build allows safe operation, even at high torques.
Spanners are available in a 5 piece set or either individually. The set is supplied in a compartmental vinyl storage roll to keep your set in one place, protected and dry when not in use.
Features & Benefits
• Manufactured from high-quality, chrome-vanadium steel
• Hardened and tempered
• General purpose, flex head socket spanner set
• Supplied in compartmental vinyl storage roll
Related links
- Facom Hexagon Socket Wrench 130 mm Overall
- SAM Hexagon Socket Wrench 163 mm Overall
- BETA 10 to 11 mm² Socket Wrench with Straight Handle, 182 mm Overall
- Facom Hexagon Socket Wrench 260 mm Overall
- Facom Hexagon Socket Wrench 431 mm Overall
- Gedore Hexagon Socket Wrench 125 mm Blade, 245 mm Overall
- Facom Hexagon Socket Wrench 431 mm Overall
- Bahco Wrench 10 x 11 mm, 140 mm Overall