RS PRO Nitrile Rubber O-Ring Cord, 6.5 mm Diameter, 5 m Length
- RS Stock No.:
- 274-1701
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 536,31
(exc. VAT)
Kr. 670,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 536,31 |
*price indicative
- RS Stock No.:
- 274-1701
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Diameter | 6.5mm | |
| Product Type | O-Ring Cord | |
| Material | Nitrile Rubber | |
| Length | 5m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diameter 6.5mm | ||
Product Type O-Ring Cord | ||
Material Nitrile Rubber | ||
Length 5m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IN
RS PRO Square Nitrile O-Ring Cords
Introducing the range of RS PRO Square O-Ring Cords, designed for efficient sealing in a range of applications. Crafted from resilient NBR (Nitrile) rubber, this square section cord ensures adaptability, effortlessly bending to fit diverse shapes and tight spaces. In addition to this, it also offers excellent resistance to oils, fuels and various chemicals, as well as ensuring durability and consistent performance thanks to the high abrasion and tear resistance. Elevate your sealing solutions with RS PRO NBR square section cord, ideal for diverse industries and environments.
Features and Benefits:
The range of RS PRO Square O-ring cords are ideal for use across a wide range of applications, letting you quickly and reliably repair and install the most common machine seals like sealing washers or gaskets, in return reducing downtime by quickly fixing these components
The range of RS PRO Square O-ring cords are ideal for use across a wide range of applications, offering a high-quality sealing solution for components that have square or rectangular shaped grooves
The square cord is easy to install and simply slots into the designed grooves in the component and when compressed, it creates a secure seal between the two mating surfaces which prevents air, fluid or lubricants leaking out
The nitrile rubber material offers excellent chemical and weathering resistance and is ideal for use in heavy machinery, creating custom gaskets and seals, sealing pneumatic and hydraulic systems or in the oil and gas industry where resistance to petroleum oils, minerals and vegetable oils is needed
Easy to install and cut to size, the O-ring cord can easily be customised to suit different components
Operating temperature range: -20°C to 80°C
Available in a range of lengths and diameters
Applications:
Square O-ring cords have a distinctive square cross-section and function as a sealing material in industrial applications that prevent fluid or gas leakage between mating surfaces. The key difference between square ones and round O-ring cords, is that the square ones are ideal for applications with rectangular or square-shaped grooves, and when compressed between two surfaces, it forms a secure seal. Installation is super easy as it just involves placing the cord in the specially designed grooves to create a seal and can easily be adapted and cut to fit various groove sizes in order to provide an effective sealing solution. Square O-ring cords are available in a range of materials like nitrile or silicone rubber, or FKM (fluorocarbon), which provide excellent chemical resistance and durability. Their resilience and customisation make them valuable in diverse industries where reliable seals are crucial for preventing leaks.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Fluorelastomer O-Ring Cord 2 m Length
- RS PRO Neoprene O-Ring Cord 10 m Length
- RS PRO Nitrile O-Ring Cord 5 m Length
- RS PRO Nitrile O-Ring Cord 5 m Length
- RS PRO Nitrile O-Ring Cord 5 m Length
- RS PRO Nitrile O-Ring Cord 5 m Length
- RS PRO Nitrile O-Ring Cord 5 m Length
- RS PRO Nitrile O-Ring Cord 5 m Length