- RS Stock No.:
- 209-6421
- Mfr. Part No.:
- H1065689 / BLST24V16
- Brand:
- Mersen
170 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 48,598
(exc. VAT)
Kr. 60,748
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | Kr. 48,598 | Kr. 485,98 |
100 - 490 | Kr. 47,872 | Kr. 478,72 |
500 + | Kr. 40,678 | Kr. 406,78 |
*price indicative |
- RS Stock No.:
- 209-6421
- Mfr. Part No.:
- H1065689 / BLST24V16
- Brand:
- Mersen
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Mersen offset bolted tag BLST fuse having voltage rating of 240V and breaking capacity 33kA. It is used for street light protection.
Advanced design
High quality
High quality
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Fuse Size | 9.4 x 47mm |
Fuse Standard | IEC 60269 |
Application Category | gG |
Fuse Speed | F |
Tag Type | Slotted |
Tag Orientation | Offset |