Teledyne LeCroy Ohmmeter, 5 mΩ Max, 0.1 μΩ, 4 Wire

Subtotal (1 unit)*

Kr. 2 804,97

(exc. VAT)

Kr. 3 506,21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 January 2027
  • Plus 1 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 804,97

*price indicative

RS Stock No.:
245-5569
Distrelec Article No.:
303-71-058
Mfr. Part No.:
T3TL4K-150
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Ohmmeter

Maximum Resistance Measurement

5mΩ

Resistance Resolution

0.1μΩ

Measurement Type

4 Wire

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Weight

3kg

Length

283mm

Height

107mm

Width

268mm

Standards/Approvals

IEC 61000-4-7

Minimum Accuracy

0.2 %

COO (Country of Origin):
CN

Teledyne LeCroy D.C. Milli-OHM Meter Replacement Test Lead, Kelvin Clip 1500MM


A replacement Test Lead for the T3MIL series of Milli-OHM Meters.

A replacement Test Lead

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy