Teledyne LeCroy T3MIL50X Ohmmeter, 5 mΩ Max, 0.1 μΩ, 4 Wire, 4 Wire, RSCAL
- RS Stock No.:
- 245-6377
- Mfr. Part No.:
- T3MIL50
- Brand:
- Teledyne LeCroy
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-6377
- Mfr. Part No.:
- T3MIL50
- Brand:
- Teledyne LeCroy
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
| Brand | Teledyne LeCroy | |
| Calibrated | RSCAL | |
| Model Number | T3MIL50X | |
| Product Type | Ohmmeter | |
| Maximum Resistance Measurement | 5 mΩ | |
| Resistance Resolution | 0.1 μΩ | |
| Measurement Type | 4 Wire, 4 Wire | |
| Calibrated | RSCAL | |
| Height | 102 mm | |
| Length | 283 mm | |
| Maximum Accuracy | 0.05 % | |
| Maximum Operating Temperature | 40 °C | |
| Minimum Accuracy | 0.2 % | |
| Minimum Operating Temperature | 0 °C | |
| Power Source | 100 to 240 V ac | |
| Standards/Approvals | IEC 61000-4-7 | |
| Weight | 3 kg | |
| Width | 223 mm | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Calibrated RSCAL | ||
Model Number T3MIL50X | ||
Product Type Ohmmeter | ||
Maximum Resistance Measurement 5 mΩ | ||
Resistance Resolution 0.1 μΩ | ||
Measurement Type 4 Wire, 4 Wire | ||
Calibrated RSCAL | ||
Height 102 mm | ||
Length 283 mm | ||
Maximum Accuracy 0.05 % | ||
Maximum Operating Temperature 40 °C | ||
Minimum Accuracy 0.2 % | ||
Minimum Operating Temperature 0 °C | ||
Power Source 100 to 240 V ac | ||
Standards/Approvals IEC 61000-4-7 | ||
Weight 3 kg | ||
Width 223 mm | ||
- COO (Country of Origin):
- CN
Teledyne LeCroy D.C. Milli-OHM Meter
Teledyne Test Tools introduces a brand new series of D.C. Milli-Ohm meters. The T3MIL series offers two models T3MIL50 and T3MIL50X, which features a 3.5-inch TFT display with a measurement accuracy of 0.05 %, maximum 50,000 count measurement display and sampling rate of 60 readings per second. The T3MIL series also provides four wire measurement as well as temperature measurement and temperature compensation functions to meet the requirements of low resistance measurement applications.
Features & Benefits
50,000 Counts Display
High Accuracy of 0.05 %
Fast measurement of 60 readings per second
3.5 (320 x 240) TFT LCD Display
1Amp Test Current, 0.1 μΩ Resolution
Delayed measurement
Applications
Production testing of contact resistance of switches, relays, connectors, cables, and other low Resistance Devices
Production testing of various inductive components (coil, choke, and transformer winding etc.
Testing of low Value resistors, fuses, and heating elements
Winding resistance of motors, transformers, solenoids, and ballasts
Conductivity evaluation in product design
Incoming inspection and quality assurance testing
Related links
- Teledyne LeCroy T3MIL50X Ohmmeter 0.1 μΩ 4 Wire
- Teledyne LeCroy T3MIL Ohmmeter 0.1 μΩ RSCAL
- Teledyne LeCroy T3MIL Ohmmeter 0.1 μΩ, 4 Wire
- RS PRO RS-6202H Handheld Ohmmeter 4 Wire, RSCAL
- Teledyne LeCroy Ohmmeter 0.1 μΩ, 4 Wire
- Chauvin Arnoux CA 6240 Handheld Ohmmeter 4 Wire, RSCAL
- Cropico DO7 Ohmmeter 4 Wire, RSCAL
- RS PRO Handheld Ohmmeter 4 Wire, RSCAL