NEWHAVEN DISPLAY INTERNATIONAL 1.45in Full Colour TFT matrix OLED Display 160 x 128pixels PCB Mount Parallel Interface
- RS Stock No.:
- 150-469
- Mfr. Part No.:
- NHD-1.45-160128G
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 150-469
- Mfr. Part No.:
- NHD-1.45-160128G
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
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
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 1.45in | |
| Viewing Area Dimensions | 30.78 x 25.024mm | |
| Aspect Ratio | 5:6 | |
| Matrix Type | TFT | |
| Display Colours | Full Colour | |
| Resolution | 160 x 128pixels | |
| Driver Mounting | PCB Mount | |
| Interface Ports | Parallel | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 1.45in | ||
Viewing Area Dimensions 30.78 x 25.024mm | ||
Aspect Ratio 5:6 | ||
Matrix Type TFT | ||
Display Colours Full Colour | ||
Resolution 160 x 128pixels | ||
Driver Mounting PCB Mount | ||
Interface Ports Parallel | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL OLED glass display presents strong, full color graphics with 160x128 pixel resolution. As an OLED glass display, this model is built without a PCB, which creates a much slimmer display than a typical OLED. The slim design provides the flexibility to mount and customize your own PCB as desired. The OLED technology is self-illuminating and engineered to provide high contrast images with vibrant colors and crisp details from any angle. With this OLED glass you can also expect top-speed response times. This passive matrix OLED display has user-selectable interface modes including 8-bit/9-bit 6800/8080 Parallel interface, 4-wire SPI, or 6-bit RGB interface.
Arduino and similar development boards
Controller type is SEPS525
Controller type is SEPS525