- RS Stock No.:
- 412-501
- Mfr. Part No.:
- OP496GSZ
- Brand:
- Analog Devices
7 In stock for same day dispatch
Added
Price Each
Kr. 74,99
(exc. VAT)
Kr. 93,74
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 74,99 |
10 - 24 | Kr. 67,88 |
25 - 49 | Kr. 64,77 |
50 - 99 | Kr. 62,44 |
100 + | Kr. 53,66 |
- RS Stock No.:
- 412-501
- Mfr. Part No.:
- OP496GSZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Rail-to-rail Input and Output Op Amps, Analog Devices
A range of RRIO operational amplifiers from Analog Devices featuring rail-to-rail input and output voltage capability. The range includes devices using both bipolar and CMOS technology, and single, dual and quad package formats.
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 V, 9 V |
Typical Gain Bandwidth Product | 350kHz |
Typical Slew Rate | 0.3V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 106 dB |
Rail to Rail | Rail to Rail Input/Output |
Height | 1.5mm |
Dimensions | 8.75 x 4 x 1.5mm |
Typical Input Voltage Noise Density | 26nV/√Hz |
Width | 4mm |
Length | 8.75mm |
- RS Stock No.:
- 412-501
- Mfr. Part No.:
- OP496GSZ
- Brand:
- Analog Devices