- RS Stock No.:
- 121-8793
- Mfr. Part No.:
- LM7171BIM/NOPB
- Brand:
- Texas Instruments
Available to back order for despatch 02.07.2024
Added
Price Each (In a Tube of 95)
Kr. 42,365
(exc. VAT)
Kr. 52,956
(inc. VAT)
Units | Per unit | Per Tube* |
95 + | Kr. 42,365 | Kr. 4 024,675 |
*price indicative |
- RS Stock No.:
- 121-8793
- Mfr. Part No.:
- LM7171BIM/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
High Speed Operational Amplifiers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5.5 → 36 V |
Typical Gain Bandwidth Product | 200MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 4100V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Typical Voltage Gain | 78 dB |
Typical Input Voltage Noise Density | 14nV/√Hz |
Length | 4.9mm |
Height | 1.45mm |
Width | 3.9mm |
Dimensions | 4.9 x 3.9 x 1.45mm |
- RS Stock No.:
- 121-8793
- Mfr. Part No.:
- LM7171BIM/NOPB
- Brand:
- Texas Instruments