- RS Stock No.:
- 121-8796
- Mfr. Part No.:
- LM7301IM5/NOPB
- Brand:
- Texas Instruments
1000 In stock for same day dispatch
Added
Price Each (On a Reel of 1000)
Kr. 26,943
(exc. VAT)
Kr. 33,679
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | Kr. 26,943 | Kr. 26 943,00 |
*price indicative |
- RS Stock No.:
- 121-8796
- Mfr. Part No.:
- LM7301IM5/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 3 → 28 V |
Typical Gain Bandwidth Product | 4MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 1.25V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 97 dB |
Height | 1.02mm |
Length | 2.92mm |
Width | 1.6mm |
Dimensions | 2.92 x 1.6 x 1.02mm |
Typical Input Voltage Noise Density | 36nV/√Hz |
- RS Stock No.:
- 121-8796
- Mfr. Part No.:
- LM7301IM5/NOPB
- Brand:
- Texas Instruments