LM2902N Texas Instruments, Precision, Op Amp, 1.2MHz, 5 → 24 V, 14-Pin PDIP
- RS Stock No.:
- 121-9109
- Mfr. Part No.:
- LM2902N
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 25 units)*
Kr.56 975
(exc. VAT)
Kr.71 225
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 150 unit(s) ready to ship
- Plus 50 unit(s) shipping from 22. juli 2025
- Plus 1 000 unit(s) shipping from 14. august 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
25 - 225 | Kr. 2,279 | Kr. 56,975 |
250 - 350 | Kr. 1,853 | Kr. 46,325 |
375 - 475 | Kr. 1,808 | Kr. 45,20 |
500 - 600 | Kr. 1,762 | Kr. 44,05 |
625 + | Kr. 1,716 | Kr. 42,90 |
*price indicative
- RS Stock No.:
- 121-9109
- Mfr. Part No.:
- LM2902N
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 5 → 24 V | |
Typical Gain Bandwidth Product | 1.2MHz | |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V | |
Typical Slew Rate | 0.5V/µs | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 100 dB | |
Width | 6.35mm | |
Height | 4.57mm | |
Length | 19.3mm | |
Dimensions | 19.3 x 6.35 x 4.57mm | |
Typical Input Voltage Noise Density | 35nV/√Hz | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 → 24 V | ||
Typical Gain Bandwidth Product 1.2MHz | ||
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 0.5V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Width 6.35mm | ||
Height 4.57mm | ||
Length 19.3mm | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Typical Input Voltage Noise Density 35nV/√Hz | ||
Related links
- LM2902N Texas Instruments Op Amp 5 → 24 V, 14-Pin PDIP
- LM224N Texas Instruments Op Amp 5 → 28 V, 14-Pin PDIP
- LM324N Texas Instruments Op Amp 5 → 28 V, 14-Pin PDIP
- LM324AN Texas Instruments Op Amp 5 → 28 V, 14-Pin PDIP
- LM324AD Texas Instruments Op Amp 5 → 28 V, 14-Pin SOIC
- LM324PW Texas Instruments Op Amp 5 → 28 V, 14-Pin TSSOP
- LM224AD Texas Instruments Op Amp 5 → 28 V, 14-Pin SOIC
- LM224D Texas Instruments Op Amp 5 → 28 V, 14-Pin SOIC