- RS Stock No.:
- 133-3375
- Mfr. Part No.:
- LM2904M8-13
- Brand:
- DiodesZetex
Available to back order for despatch 26.05.2025
Added
Price Each (In a Pack of 50)
Kr. 1,027
(exc. VAT)
Kr. 1,284
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | Kr. 1,027 | Kr. 51,35 |
*price indicative |
- RS Stock No.:
- 133-3375
- Mfr. Part No.:
- LM2904M8-13
- Brand:
- DiodesZetex
Legislation and Compliance
Product Details
Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
Operational Amplifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 700kHz |
Typical Slew Rate | 0.3V/µs |
Maximum Operating Frequency | 20 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Maximum Input Voltage | ±18 (Dual) V, 36 (Single) V |
Output Current | 50 (Sink) μA, -60 (Source) mA |
Offset Voltage | 10mV |
Dimensions | 3.1 x 3.1 x 0.95mm |
Input Offset Current | 150nA |
Input Voltage Range | ±1.5 → ±18 V, 3 → 36 V |
Typical Input Voltage Noise Density | 40nV/√Hz |
Minimum Input Voltage | ±1.5 (Dual) V, 3 (Single) V |
Width | 3.1mm |
Height | 0.95mm |
Length | 3.1mm |
- RS Stock No.:
- 133-3375
- Mfr. Part No.:
- LM2904M8-13
- Brand:
- DiodesZetex