MCP6004-E/ST Microchip, Op Amp, RRIO, 1MHz, 1.8 → 6 V, 14-Pin TSSOP

Subtotal (1 tube of 96 units)*

Kr.423 072 

(exc. VAT)

Kr.528 864 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 264 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
96 +Kr. 4,407Kr. 423,07

*price indicative

RS Stock No.:
144-5802
Mfr. Part No.:
MCP6004-E/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

1.8 → 6 V

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

0.6V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

112 dB

Rail to Rail

Rail to Rail Input/Output

Length

5.1mm

Height

1.05mm

Width

4.5mm

Dimensions

5.1 x 4.5 x 1.05mm

Typical Input Voltage Noise Density

28nV/√Hz

COO (Country of Origin):
TH

MCP6001/6002/6004 Operational Amplifiers



Operational Amplifiers, Microchip

Related links