Login / Register to access your benefits
Recently searched

    RC4558P Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP

    Bulk discount available

    Subtotal (1 tube of 50 units)*

    Kr.95 40 

    (exc. VAT)

    Kr.119 25 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 050 unit(s) ready to ship
    • Plus 900 unit(s) shipping from 23. juli 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Tube*
    50 - 200Kr. 1,908Kr. 95,40
    250 - 450Kr. 1,547Kr. 77,35
    500 - 1200Kr. 1,506Kr. 75,30
    1250 - 2450Kr. 1,467Kr. 73,35
    2500 +Kr. 1,43Kr. 71,50

    *price indicative

    RS Stock No.:
    145-0089
    Mfr. Part No.:
    RC4558P
    Brand:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Mounting Type

    Through Hole

    Package Type

    PDIP

    Power Supply Type

    Dual

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Gain Bandwidth Product

    3MHz

    Typical Dual Supply Voltage

    ±12 V, ±9 V

    Typical Slew Rate

    1.7V/µs

    Minimum Operating Temperature

    0 °C

    Maximum Operating Temperature

    +70 °C

    Rail to Rail

    No

    Typical Voltage Gain

    109.5 dB

    Typical Input Voltage Noise Density

    8nV/√Hz

    Width

    6.35mm

    Height

    4.57mm

    Dimensions

    9.81 x 6.35 x 4.57mm

    Length

    9.81mm

    Related links