- RS Stock No.:
- 145-9023
- Mfr. Part No.:
- MCP6422-E/MS
- Brand:
- Microchip
Available to back order for despatch 24.06.2024
Added
Price Each (In a Tube of 100)
Kr. 9,135
(exc. VAT)
Kr. 11,419
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | Kr. 9,135 | Kr. 913,50 |
*price indicative |
- RS Stock No.:
- 145-9023
- Mfr. Part No.:
- MCP6422-E/MS
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP6421/6422/6424 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 90kHz |
Typical Slew Rate | 0.05V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 115 dB |
Typical Input Voltage Noise Density | 95nV/√Hz |
Height | 0.95mm |
Length | 3mm |
Dimensions | 3 x 3 x 0.95mm |
Width | 3mm |
- RS Stock No.:
- 145-9023
- Mfr. Part No.:
- MCP6422-E/MS
- Brand:
- Microchip