Texas Instruments, Operational Amplifier, 13 MHz, 8-Pin 19V SOIC
- RS Stock No.:
- 162-4871
- Mfr. Part No.:
- TLE2027ID
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-4871
- Mfr. Part No.:
- TLE2027ID
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 13MHz | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 19V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 2.8V/μs | |
| Vos - Input Offset Voltage | 180 μV | |
| Input Bias Current | 150 nA | |
| Maximum Operating Temperature | 105°C | |
| Width | 3.91mm | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Height | 1.58mm | |
| Series | TLE2027 | |
| Output Current | 50mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 150 nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 13MHz | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 19V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 2.8V/μs | ||
Vos - Input Offset Voltage 180 μV | ||
Input Bias Current 150 nA | ||
Maximum Operating Temperature 105°C | ||
Width 3.91mm | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Height 1.58mm | ||
Series TLE2027 | ||
Output Current 50mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 150 nA | ||
Precision Op Amps, Excalibur TLE Series
Related links
- TLE2027ID Texas Instruments 13 MHz, 8-Pin 19V SOIC
- TLE2072ID Texas Instruments 9.4 MHz, 8-Pin 19V SOIC
- Texas Instruments 10 MHz, 16-Pin 19V SOIC
- TLE2074IDW Texas Instruments 10 MHz, 16-Pin 19V SOIC
- Texas Instruments 9.4 MHz, 8-Pin 19V PDIP
- TLE2071CP Texas Instruments 9.4 MHz, 8-Pin 19V PDIP
- TLE2072CP Texas Instruments 9.4 MHz, 8-Pin 19V PDIP
- TLE2081CP Texas Instruments 9.4 MHz, 8-Pin 19V PDIP