Texas Instruments, Operational Amplifier, 10 MHz, 16-Pin 19V SOIC
- RS Stock No.:
- 252-5591
- Mfr. Part No.:
- TLE2074IDW
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-5591
- Mfr. Part No.:
- TLE2074IDW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 16 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Maximum Supply Voltage | 19V | |
| Minimum Supply Voltage | 2.25V | |
| Slew Rate | 45V/μs | |
| Input Bias Current | 175 pA | |
| Vos - Input Offset Voltage | 5 mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TLE207x | |
| Length | 10.5mm | |
| Standards/Approvals | RoHS | |
| Width | 7.6mm | |
| Height | 2.65mm | |
| Automotive Standard | No | |
| Output Current | 80mA | |
| Input Offset Current | 100 pA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 16 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Maximum Supply Voltage 19V | ||
Minimum Supply Voltage 2.25V | ||
Slew Rate 45V/μs | ||
Input Bias Current 175 pA | ||
Vos - Input Offset Voltage 5 mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TLE207x | ||
Length 10.5mm | ||
Standards/Approvals RoHS | ||
Width 7.6mm | ||
Height 2.65mm | ||
Automotive Standard No | ||
Output Current 80mA | ||
Input Offset Current 100 pA | ||
Related links
- TLE2074IDW Texas Instruments 10 MHz, 16-Pin 19V SOIC
- Texas Instruments 13 MHz, 8-Pin 19V SOIC
- TLE2072ID Texas Instruments 9.4 MHz, 8-Pin 19V SOIC
- TLE2027ID Texas Instruments 13 MHz, 8-Pin 19V SOIC
- LM13700M/NOPB Texas Instruments 2 MHz, 16-Pin 32V SOIC
- LM7372IMA/NOPB Texas Instruments 100 MHz, 16-Pin 36V SOIC
- TLE2144CDW Texas Instruments 5.9 MHz, 16-Pin 44V SOIC
- Texas Instruments 5.9 MHz, 16-Pin 44V SOIC