- RS Stock No.:
- 165-4778
- Mfr. Part No.:
- MCP609-I/ST
- Brand:
- Microchip
Available to back order for despatch 23.07.2024
Added
Price Each (In a Tube of 96)
Kr. 15,465
(exc. VAT)
Kr. 19,331
(inc. VAT)
Units | Per unit | Per Tube* |
96 - 96 | Kr. 15,465 | Kr. 1 484,64 |
192 + | Kr. 14,504 | Kr. 1 392,384 |
*price indicative |
- RS Stock No.:
- 165-4778
- Mfr. Part No.:
- MCP609-I/ST
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP606/607/608/609 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 155kHz |
Typical Slew Rate | 0.08V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 121 dB |
Typical Input Voltage Noise Density | 38nV/√Hz |
Height | 0.9mm |
Width | 4.4mm |
Dimensions | 5 x 4.4 x 0.9mm |
Length | 5mm |
- RS Stock No.:
- 165-4778
- Mfr. Part No.:
- MCP609-I/ST
- Brand:
- Microchip