- RS Stock No.:
- 165-5519
- Mfr. Part No.:
- TS524IDT
- Brand:
- STMicroelectronics
2500 In stock for same day dispatch
Added
Price Each (On a Reel of 2500)
Kr. 11,032
(exc. VAT)
Kr. 13,79
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | Kr. 11,032 | Kr. 27 580,00 |
*price indicative |
- RS Stock No.:
- 165-5519
- Mfr. Part No.:
- TS524IDT
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
TS524, Very Low Noise Suitable for Audio applications
The TS524 is a quad operational amplifier a low input offset voltage and high dynamic performance. The output can reach high output voltage swings and symmetrical source and sink currents.
Low Input Offset Voltage: 950 μV max.
High Gain Bandwidth Product: 15 MHz
Low Voltage Noise: 4.5 nV/√Hz
Low Distortion: 0.002%
High Slew Rate: 7 V/μs
High Gain Bandwidth Product: 15 MHz
Low Voltage Noise: 4.5 nV/√Hz
Low Distortion: 0.002%
High Slew Rate: 7 V/μs
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 → 30 V |
Typical Gain Bandwidth Product | 15MHz |
Typical Dual Supply Voltage | ±2.5 → ±15V |
Typical Slew Rate | 7V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Offset Voltage | 1.8mV |
Output Current | 37 mA |
Typical Voltage Gain | 100 dB |
Maximum Input Voltage | ±15 V |
Rail to Rail | No |
Height | 1.6mm |
Length | 8.75mm |
Width | 4mm |
Input Voltage Range | ±2.5 → ±15 V |
Typical Input Voltage Noise Density | 4.5nV/√Hz |
Minimum Input Voltage | ±2.5 V |
Dimensions | 8.75 x 4 x 1.6mm |
Input Offset Current | 175nA |
- RS Stock No.:
- 165-5519
- Mfr. Part No.:
- TS524IDT
- Brand:
- STMicroelectronics