TSX921ILT STMicroelectronics, Operational Amplifier, 10 MHz, 5-Pin 16V SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

Kr. 31 221,00

(exc. VAT)

Kr. 39 027,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000Kr. 10,407Kr. 31 221,00
6000 +Kr. 10,303Kr. 30 909,00

*price indicative

RS Stock No.:
165-5652
Mfr. Part No.:
TSX921ILT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

10MHz

Minimum Supply Voltage

4V

Maximum Supply Voltage

16V

Slew Rate

19.6V/μs

Vos - Input Offset Voltage

5 mV

Minimum Operating Temperature

-40°C

Input Bias Current

200 pA

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

3mm

Width

1.75mm

Series

TSX921

Height

1.3mm

Output Current

13mA

Automotive Standard

AEC-Q100

Input Offset Current

200 pA

COO (Country of Origin):
MY

TSX92x, 10 MHz, Rail-to-Rail I/O, 16 V CMOS Operational Amplifiers


The TSX920, TSX921 (Single) and TSX922, TSX923 (Dual) operational amplifiers offer excellent AC characteristics.

TSX920, TSX923 with shutdown mode

Power supply operation from 4 V to 16 V

Gain bandwidth product: 10 MHz typical (16 V)

Low power consumption: 2.8 mA typical per amplifier (16 V)

ESD high tolerance: 4 kV (HBM)

Extended temperature range: -40°C to +125°C

Automotive qualification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy