- RS Stock No.:
- 165-9380
- Mfr. Part No.:
- MAX9945AUA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-9380
- Mfr. Part No.:
- MAX9945AUA+
- Brand:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
High-Voltage Operational Amplifiers, Maxim Integrated
High-voltage operational amplifiers are specified in applications where an input signal is greater than 10 V or ±5 V and an accurate output is required.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Operational Amplifiers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | μMAX |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 4.75 → 38 V |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±2.4 → ±19V |
Typical Slew Rate | 2.2V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 130 dB |
Rail to Rail | Rail to Rail Output |
Typical Input Voltage Noise Density | 25nV/√Hz |
Width | 3.1mm |
Height | 0.95mm |
Length | 3.1mm |
Dimensions | 3.1 x 3.1 x 0.95mm |
- RS Stock No.:
- 165-9380
- Mfr. Part No.:
- MAX9945AUA+
- Brand:
- Maxim Integrated