- RS Stock No.:
- 168-6825
- Mfr. Part No.:
- TL084IDT
- Brand:
- STMicroelectronics
2500 In stock for same day dispatch
Added
Price Each (On a Reel of 2500)
Kr. 2,423
(exc. VAT)
Kr. 3,029
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | Kr. 2,423 | Kr. 6 057,50 |
*price indicative |
- RS Stock No.:
- 168-6825
- Mfr. Part No.:
- TL084IDT
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
TL06x, TL07x, TL08x, JFET Inputs, Low Input Bias Current Operational Amplifiers
The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
Low-Power consumption: 200 μA (TL06x, per amplifier)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 4MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 16V/µs |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 106 dB |
Length | 8.75mm |
Typical Input Voltage Noise Density | 15nV/√Hz |
Dimensions | 8.75 x 4 x 1.65mm |
Height | 1.65mm |
Width | 4mm |
- RS Stock No.:
- 168-6825
- Mfr. Part No.:
- TL084IDT
- Brand:
- STMicroelectronics