TS358CS RLG Taiwan Semiconductor, Op Amp, 5 → 28 V, 8-Pin SOP
- RS Stock No.:
- 169-8954
- Mfr. Part No.:
- TS358CS RLG
- Brand:
- Taiwan Semiconductor
Available to back order for despatch when stock is available
Price Each (On a Reel of 2500)
Kr. 0,656
(exc. VAT)
Kr. 0,82
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
2500 + | Kr. 0,656 | Kr. 1 640,00 |
*price indicative
- RS Stock No.:
- 169-8954
- Mfr. Part No.:
- TS358CS RLG
- Brand:
- Taiwan Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Operational Amplifiers, Taiwan Semiconductor
Operational Amplifiers, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 100 dB |
Height | 1.5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |