- RS Stock No.:
- 171-6284
- Mfr. Part No.:
- BA2904YFVM-CTR
- Brand:
- ROHM
In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Pack of 10)
Kr. 6,899
(exc. VAT)
Kr. 8,624
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | Kr. 6,899 | Kr. 68,99 |
100 - 240 | Kr. 6,199 | Kr. 61,99 |
250 - 490 | Kr. 5,655 | Kr. 56,55 |
500 - 990 | Kr. 5,333 | Kr. 53,33 |
1000 + | Kr. 5,188 | Kr. 51,88 |
*price indicative |
- RS Stock No.:
- 171-6284
- Mfr. Part No.:
- BA2904YFVM-CTR
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BA2904YF-C / BA2904YFV-C / BA2904YFVM-C / BA2902YF-C / BA2902YFV-C are Operational Amplifiers, feature high gain and built-in phase compensation and integrate 2 circuits on a single chip. Additional features include a wide operating voltage range of 3V to 32V (single power supply use) and low current consumption, making them ideal for a broad number of applications.
Operable with a single power supply
Wide operating supply voltage +3.0 to +32.0V (Single supply)
Wide operating temperature -40 to +125℃
Standard Op Amp. Pin-assignments
For Automotive Grade
Applications:
Car Navigation
Automotive
Electric Bike
Wide operating supply voltage +3.0 to +32.0V (Single supply)
Wide operating temperature -40 to +125℃
Standard Op Amp. Pin-assignments
For Automotive Grade
Applications:
Car Navigation
Automotive
Electric Bike
Specifications
Attribute | Value |
---|---|
Amplifier Type | Dual Operational |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 500kHz |
Output Type | Current |
Typical Slew Rate | 0.2V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 36 V |
Typical Voltage Gain | 100 V/mV |
Automotive Standard | AEC-Q100 |
Output Current | 20 mA, 30 mA |
Offset Voltage | 4mV |
Dimensions | 3.25 x 2.8 x 0.75mm |
Input Offset Current | 50nA |
Input Voltage Range | 3 → 36 V |
Width | 2.8mm |
Height | 0.75mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Minimum Input Voltage | 3 V |
Length | 3.25mm |