- RS Stock No.:
- 177-9885
- Mfr. Part No.:
- LMR341G-GTR
- Brand:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 3000)
Kr. 2,32
(exc. VAT)
Kr. 2,90
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | Kr. 2,32 | Kr. 6 960,00 |
*price indicative |
- RS Stock No.:
- 177-9885
- Mfr. Part No.:
- LMR341G-GTR
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
LMR341G is single CMOS Op-Amp with shutdown function, low supply voltage operation and output full swing. There are suitable for battery equipment. MOS-FET input stage provide low input bias current. It is capable to use for sensor applications.
Low operating supply voltage
Input Ground Sense, Output Full Swing
High large signal voltage gain
Low input bias current
Low supply current
Low input offset voltage
Shutdown function
Input Ground Sense, Output Full Swing
High large signal voltage gain
Low input bias current
Low supply current
Low input offset voltage
Shutdown function
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 6 |
Typical Single Supply Voltage | 7 V |
Typical Gain Bandwidth Product | 2MHz |
Output Type | CMOS |
Typical Slew Rate | 1V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Output Current | 32 (Typ. Source) mA, 45 (Typ. Sink) mA |
Offset Voltage | 4.5mV |
Maximum Input Voltage | 5.5 V |
Typical Voltage Gain | 113 dB |
Height | 1.1mm |
Length | 2.9mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Dimensions | 2.9 x 1.6 x 1.1mm |
Input Offset Current | 1pA |
Width | 1.6mm |
Minimum Input Voltage | 2.7 V |
Input Voltage Range | 2.7 → 5.5 V |