- RS Stock No.:
- 178-8886
- Mfr. Part No.:
- LM358ADR
- Brand:
- Texas Instruments
Available to back order for despatch 05.06.2024
Added
Price Each (In a Tray of 135)
Kr. 1,062
(exc. VAT)
Kr. 1,328
(inc. VAT)
Units | Per unit | Per Tray* |
135 - 540 | Kr. 1,062 | Kr. 143,37 |
675 - 1215 | Kr. 0,849 | Kr. 114,615 |
1350 - 1890 | Kr. 0,80 | Kr. 108,00 |
2025 - 2565 | Kr. 0,78 | Kr. 105,30 |
2700 + | Kr. 0,76 | Kr. 102,60 |
*price indicative |
- RS Stock No.:
- 178-8886
- Mfr. Part No.:
- LM358ADR
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
The Texas Instruments LM358B and LM2904B devices are the next-generation versions of the industry-standard operational amplifiers (op amps) LM358 and LM2904, which include two high-voltage (36 V) op amps. These devices provide outstanding value for cost-sensitive applications, with features including low offset (300 μV, typical), common-mode input range to ground, and high differential input voltage capability.
Wide supply range of 3 V to 36 V (B version)
Quiescent current: 300 μA per amplifier (B version, typical)
Unity-gain bandwidth of 1.2 MHz (B version)
Common-mode input voltage range includes ground, enabling direct sensing near ground
Low input offset voltage of 3 mV at 25°C (A and B versions, maximum)
Internal RF and EMI filter (B version)
On products compliant to MIL-PRF-38535, all parameters are tested unless otherwise noted. On all other products, production processing does not necessarily include testing of all parameters.
Quiescent current: 300 μA per amplifier (B version, typical)
Unity-gain bandwidth of 1.2 MHz (B version)
Common-mode input voltage range includes ground, enabling direct sensing near ground
Low input offset voltage of 3 mV at 25°C (A and B versions, maximum)
Internal RF and EMI filter (B version)
On products compliant to MIL-PRF-38535, all parameters are tested unless otherwise noted. On all other products, production processing does not necessarily include testing of all parameters.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 700kHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.3V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Height | 1.58mm |
Width | 3.91mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Length | 4.9mm |