MAX9939AUB+ Maxim Integrated, Operational Amplifier, Op Amps, 279MHz 10 kHz, 2.9 → 5.5 V, 10-Pin μMAX
- RS Stock No.:
- 189-9039
- Mfr. Part No.:
- MAX9939AUB+
- Brand:
- Maxim Integrated
190 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 40,084
(exc. VAT)
Kr. 50,105
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | Kr. 40,084 | Kr. 200,42 |
10 - 20 | Kr. 36,152 | Kr. 180,76 |
25 - 95 | Kr. 34,196 | Kr. 170,98 |
100 + | Kr. 28,774 | Kr. 143,87 |
*price indicative |
- RS Stock No.:
- 189-9039
- Mfr. Part No.:
- MAX9939AUB+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Programmable Gain Amplifiers (PGA), Maxim Integrated
Simply Adds Temperature Monitoring and Control to Any System
Measures Temperatures From -55°C to +125°C in 0.5°C Increments, Fahrenheit Equivalent is -67°F to +257°F in 0.9°F Increments
Temperature is Read as a 9-Bit Value
Converts Temperature to Digital Word in 750ms (max)
Thermostatic Settings are User-Definable and Nonvolatile
Can Be Used in a Wide Variety of Applications
Supply Voltage Range Covers From 2.7V to 5.5V
Data is Read From/Written Via a 3-Wire Serial Interface (CLK, DQ, Active-Low RST )
Saves Space
Requires No External Components
8-Pin DIP or SOIC (208-mil) Packages
Applications
Consumer Products
Industrial Systems
Thermometers
Thermostatic Controls
Measures Temperatures From -55°C to +125°C in 0.5°C Increments, Fahrenheit Equivalent is -67°F to +257°F in 0.9°F Increments
Temperature is Read as a 9-Bit Value
Converts Temperature to Digital Word in 750ms (max)
Thermostatic Settings are User-Definable and Nonvolatile
Can Be Used in a Wide Variety of Applications
Supply Voltage Range Covers From 2.7V to 5.5V
Data is Read From/Written Via a 3-Wire Serial Interface (CLK, DQ, Active-Low RST )
Saves Space
Requires No External Components
8-Pin DIP or SOIC (208-mil) Packages
Applications
Consumer Products
Industrial Systems
Thermometers
Thermostatic Controls
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Programmable Gain Amplifiers (PGA)
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | μMAX |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 10 |
Typical Single Supply Voltage | 2.9 → 5.5 V |
Typical Gain Bandwidth Product | 279MHz |
Output Type | Differential |
Typical Slew Rate | 9V/µs |
Maximum Operating Frequency | 10 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Output Current | 70 (Typ.) mA |
Offset Voltage | 15mV |
Maximum Input Voltage | 5.5 V |
Height | 0.95mm |
Input Voltage Range | 2.9 → 5.5 V |
Width | 3.12mm |
Length | 3.16mm |
Minimum Input Voltage | 2.9 V |
Typical Input Voltage Noise Density | 54nV/√Hz |
Dimensions | 3.16 x 3.12 x 0.95mm |
- RS Stock No.:
- 189-9039
- Mfr. Part No.:
- MAX9939AUB+
- Brand:
- Maxim Integrated