MAX9924UAUB+T Maxim Integrated, Precision, Op Amps, 1.4MHz 10 kHz, 4.5 → 5.5 V, 10-Pin μMAX
- RS Stock No.:
- 190-5379
- Mfr. Part No.:
- MAX9924UAUB+T
- Brand:
- Maxim Integrated
View all Op Amps
16 In stock for delivery within 1 working days
Price Each (In a Pack of 2)
kr 80,555
(exc. VAT)
kr 100,694
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | kr 80,555 | kr 161,11 |
10 - 24 | kr 72,46 | kr 144,92 |
26 - 98 | kr 68,435 | kr 136,87 |
100 - 248 | kr 56,26 | kr 112,52 |
250 + | kr 50,39 | kr 100,78 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 190-5379
- Mfr. Part No.:
- MAX9924UAUB+T
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- TW
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Differential Input Stage Provides Enhanced Noise Immunity
Precision Amplifier and Comparator Allows Small-Signal Detection
User-Enabled Internal Adaptive Peak Threshold or Flexible External Threshold
Zero-Crossing Detection Provides Accurate Phase Information
Applications
Camshaft VRS Interfaces
Crankshaft VRS Interfaces
Vehicle Speed VRS Interfaces
Related Resources
Related Packaging
Tools & Models
Technical Docs
Reference Designs
Events
Specifications
Attribute | Value |
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | μMAX |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 10 |
Typical Single Supply Voltage | 4.5 → 5.5 V |
Typical Gain Bandwidth Product | 1.4MHz |
Output Type | Rail to Rail |
Typical Slew Rate | 2.3V/µs |
Maximum Operating Frequency | 10 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Offset Voltage | 3mV |
Maximum Input Voltage | 5.5 V |
Height | 0.95mm |
Input Voltage Range | 4.5 → 5.5 V |
Width | 3.12mm |
Length | 3.16mm |
Minimum Input Voltage | 4.5 V |
Dimensions | 3.16 x 3.12 x 0.95mm |
Input Offset Current | 2nA |