MAX44260AXT+T Maxim Integrated, Op Amps, 15MHz 10 kHz, 1.8 → 5.5 V, 6-Pin SC-70
- RS Stock No.:
- 191-3653
- Mfr. Part No.:
- MAX44260AXT+T
- Brand:
- Maxim Integrated
View all Op Amps
2260 In stock for delivery within 1 working days
Price Each (In a Pack of 5)
kr 28,462
(exc. VAT)
kr 35,578
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | kr 28,462 | kr 142,31 |
10 - 20 | kr 25,852 | kr 129,26 |
25 - 95 | kr 24,134 | kr 120,67 |
100 - 245 | kr 19,33 | kr 96,65 |
250 + | kr 16,916 | kr 84,58 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 191-3653
- Mfr. Part No.:
- MAX44260AXT+T
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- TH
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Specifications
Attribute | Value |
Amplifier Type | Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 6 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 15MHz |
Output Type | Rail to Rail |
Typical Slew Rate | 7V/µs |
Maximum Operating Frequency | 10 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 5.5 V |
Offset Voltage | 500µV |
Output Current | 50 (Typ.) mA |
Typical Voltage Gain | 100 dB |
Typical Input Voltage Noise Density | 12.7nV/√Hz |
Length | 2.15mm |
Minimum Input Voltage | 1.8 V |
Dimensions | 2.15 x 1.35 x 1mm |
Input Voltage Range | 1.8 → 5.5 V |
Width | 1.35mm |
Height | 1mm |