- RS Stock No.:
- 191-3958
- Mfr. Part No.:
- MAX4224ESA+
- Brand:
- Maxim Integrated
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 100)
Kr. 79,653
(exc. VAT)
Kr. 99,566
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | Kr. 79,653 | Kr. 7 965,30 |
*price indicative |
- RS Stock No.:
- 191-3958
- Mfr. Part No.:
- MAX4224ESA+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Ultra-High Speed and Fast Settling Time:
1GHz -3dB Bandwidth (MAX4223, Gain = +1)
600MHz -3dB Bandwidth (MAX4224, Gain = +2)
1700V/μs Slew Rate (MAX4224)
5ns Settling Time to 0.1% (MAX4224)
Excellent Video Specifications (MAX4223):
Gain Flatness of 0.1dB to 300MHz
0.01%/0.02° DG/DP Errors
Low Distortion:
-60dBc THD (fc = 10MHz)
42dBm Third-Order Intercept (f = 30MHz)
6.0mA Quiescent Supply Current (per amplifier)
Shutdown Mode:
350μA Supply Current (per amplifier)
100kΩ Output Impedance
High Output Drive Capability:
80mA Output Current
Drives up to 4 Back-Terminated 75Ω Loads to ±2.5V while Maintaining Excellent Differential Gain/Phase Characteristics
Available in Tiny 6-Pin SOT23 and 10-Pin μMAX® Packages
Applications
ADC Input Buffers
Data Communications
RF Receivers
Video Line Driver
Video Multiplexing
1GHz -3dB Bandwidth (MAX4223, Gain = +1)
600MHz -3dB Bandwidth (MAX4224, Gain = +2)
1700V/μs Slew Rate (MAX4224)
5ns Settling Time to 0.1% (MAX4224)
Excellent Video Specifications (MAX4223):
Gain Flatness of 0.1dB to 300MHz
0.01%/0.02° DG/DP Errors
Low Distortion:
-60dBc THD (fc = 10MHz)
42dBm Third-Order Intercept (f = 30MHz)
6.0mA Quiescent Supply Current (per amplifier)
Shutdown Mode:
350μA Supply Current (per amplifier)
100kΩ Output Impedance
High Output Drive Capability:
80mA Output Current
Drives up to 4 Back-Terminated 75Ω Loads to ±2.5V while Maintaining Excellent Differential Gain/Phase Characteristics
Available in Tiny 6-Pin SOT23 and 10-Pin μMAX® Packages
Applications
ADC Input Buffers
Data Communications
RF Receivers
Video Line Driver
Video Multiplexing
Specifications
Attribute | Value |
---|---|
Amplifier Type | Current Feedback |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 600MHz |
Output Type | Current |
Typical Dual Supply Voltage | ±2.85 to ±5.5V |
Typical Slew Rate | 1700V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Output Current | 80 (Typ.) mA |
Offset Voltage | ±6mV |
Maximum Input Voltage | 5.5 V |
Input Voltage Range | 2.85 → 5.5 V |
Typical Input Voltage Noise Density | 2nV/√Hz |
Minimum Input Voltage | 2.85 V |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |