- RS Stock No.:
- 192-2761
- Mfr. Part No.:
- MAX4478AUD+
- Brand:
- Maxim Integrated
187 In stock for same day dispatch
Price Each (In a Tube of 96)
Kr. 42,053
(exc. VAT)
Kr. 52,566
(inc. VAT)
Units | Per unit | Per Tube* |
---|---|---|
96 + | Kr. 42,053 | Kr. 4 037,088 |
*price indicative
- RS Stock No.:
- 192-2761
- Mfr. Part No.:
- MAX4478AUD+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Precision and Low-Noise Operational Amplifiers, Maxim Integrated
The precision and low-noise operational amplifiers are crucially specified for the input offset voltage and the input voltage noise. They are often used to condition the analogue signal from a sensor before it enters an Analogue-to-Digital Converter (ADC).
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Operational Amplifiers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 14 |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Typical Gain Bandwidth Product | 42MHz |
Typical Slew Rate | 10V/µs |
Maximum Operating Frequency | 30 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 120 dB |
Rail to Rail | Rail to Rail Output |
Typical Input Voltage Noise Density | 4.5nV/√Hz |
Length | 5.1mm |
Height | 0.95mm |
Dimensions | 5.1 x 4.5 x 0.95mm |
Width | 4.5mm |