Texas Instruments, Operational Amplifier, 3 MHz, 8-Pin 15V PDIP
- RS Stock No.:
- 197-7559
- Mfr. Part No.:
- TL082CP
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 25 units)*
Kr. 192,65
(exc. VAT)
Kr. 240,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 150 unit(s) ready to ship
- Plus 350 unit(s) ready to ship from another location
- Plus 350 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | Kr. 7,706 | Kr. 192,65 |
| 125 - 225 | Kr. 7,50 | Kr. 187,50 |
| 250 - 600 | Kr. 7,308 | Kr. 182,70 |
| 625 + | Kr. 7,13 | Kr. 178,25 |
*price indicative
- RS Stock No.:
- 197-7559
- Mfr. Part No.:
- TL082CP
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Maximum Supply Voltage | 15V | |
| Minimum Supply Voltage | 5V | |
| Input Bias Current | 10 nA | |
| Vos - Input Offset Voltage | 20 mV | |
| Slew Rate | 13V/μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.75mm | |
| Length | 10.16mm | |
| Series | TL082 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 2 nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Maximum Supply Voltage 15V | ||
Minimum Supply Voltage 5V | ||
Input Bias Current 10 nA | ||
Vos - Input Offset Voltage 20 mV | ||
Slew Rate 13V/μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.75mm | ||
Length 10.16mm | ||
Series TL082 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 2 nA | ||
- COO (Country of Origin):
- MX
Related links
- TL082CP Texas Instruments 3 MHz, 8-Pin 15 V PDIP
- Texas Instruments 3 MHz, 8-Pin 15 V PDIP
- TL082IP Texas Instruments 3 MHz, 8-Pin 15 V PDIP
- TL071IP Texas Instruments 3 MHz, 8-Pin 15 V PDIP
- TL071ACP Texas Instruments 3 MHz, 8-Pin 15 V PDIP
- TL072ACP Texas Instruments 3 MHz, 8-Pin 15 V PDIP
- TL081CP Texas Instruments 3 MHz, 8-Pin 15 V PDIP
- TL072CP Texas Instruments 3 MHz, 8-Pin 15 V PDIP