DiodesZetex, Operational Amplifier, 350 kHz, 8-Pin 5.5V SO

Subtotal (1 reel of 2500 units)*

Kr. 23 072,50

(exc. VAT)

Kr. 28 840,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +Kr. 9,229Kr. 23 072,50

*price indicative

RS Stock No.:
213-9139
Mfr. Part No.:
AS2333S-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SO

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

350kHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Input Bias Current

200 pA

Vos - Input Offset Voltage

22 μV

Slew Rate

0.12V/μs

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

150°C

Series

AS2333

Standards/Approvals

No

Length

4.95mm

Height

1.5mm

Automotive Standard

AEC-Q100

Input Offset Current

400 pA

The DiodesZetex AS2333 series is dual CMOS operational amplifiers designed with chopping stabilization technique.

Ultra-low input offset voltage

Zero-drift over time

Related links