- RS Stock No.:
- 218-8275
- Mfr. Part No.:
- OPA132UA
- Brand:
- Texas Instruments
120 In stock for same day dispatch
Added
Price Each
Kr. 46,88
(exc. VAT)
Kr. 58,60
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 46,88 |
5 - 9 | Kr. 45,88 |
10 - 24 | Kr. 44,55 |
25 - 49 | Kr. 44,00 |
50 + | Kr. 43,66 |
- RS Stock No.:
- 218-8275
- Mfr. Part No.:
- OPA132UA
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
JFET Input Op Amp, OPA Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 8MHz |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 20V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 120 dB |
Width | 3.91mm |
Typical Input Voltage Noise Density | 23nV/√Hz |
Height | 1.58mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |